Molex VSY5.5-5 technical specifications.
| Type | Spade Tongue Terminal |
| Stud Size | 5mm |
| Plating | Tin |
| Wire Size | 10-12AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex VSY5.5-5 to view detailed technical specifications.
No datasheet is available for this part.