
This 5-contact female socket connector features a current rating of 4A and a voltage rating of 250V. It is designed for operation within a temperature range of -25°C to 90°C and meets the IP69 rating for environmental sealing. The connector is made with copper contacts plated with gold and is compliant with RoHS regulations.
Molex WA5000-31 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP69 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex WA5000-31 to view detailed technical specifications.
No datasheet is available for this part.