Molex WFR-00010-02 technical specifications.
| Color | Grey |
| Connector Type A | ST |
| Connector Type B | ST |
| Series | 601 |
| RoHS | Compliant |
Download the complete datasheet for Molex WFR-00010-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.