Molex WFR-00028-02 technical specifications.
| Connector Type A | SC |
| Connector Type B | SC |
| Mount | Box |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex WFR-00028-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.