Molex WNC-00009-02 technical specifications.
| Body Material | Thermoplastic |
| Depth | 23.5mm |
| Length | 86mm |
| Number of Ways | 4 |
| Reach SVHC Compliant | Unknown |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Molex WNC-00009-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.