Molex WR4U46000 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Ratings | IP69K |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex WR4U46000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.