Molex Y-142 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 23mm |
| Length | 10.7mm |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Pin Length | 0.5inch |
| Reach SVHC Compliant | No |
| Series | 142 |
| Termination | Solder |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex Y-142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.