Moltec International K6-M-S-23N04 technical specifications.
| Type | Male Thread |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moltec International K6-M-S-23N04 to view detailed technical specifications.
No datasheet is available for this part.