
Molveno B4D122N11100098000 technical specifications.
| Contact Current Rating | 16A |
| Max Operating Temperature | 65°C |
| Mount | Panel |
| Ratings | IP40 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Molveno B4D122N11100098000 to view detailed technical specifications.
No datasheet is available for this part.
