Molveno DPSTAMBERILLUMROCKERSWITCH,IP65 technical specifications.
| Contact Current Rating | 16A |
| Max Operating Temperature | 55°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Molveno DPSTAMBERILLUMROCKERSWITCH,IP65 to view detailed technical specifications.
No datasheet is available for this part.