
Molveno SP6018C1F0000 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Mount | Panel |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Molveno SP6018C1F0000 to view detailed technical specifications.
No datasheet is available for this part.
