Molveno SX8211881E110000 technical specifications.
| Contact Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Mount | Panel |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Molveno SX8211881E110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.