
Monacor DN-2618 technical specifications.
| Current Rating | 6A |
| Depth | 110mm |
| Height | 32mm |
| Voltage Rating | 250V |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Monacor DN-2618 to view detailed technical specifications.
No datasheet is available for this part.
