
Monacor DT-100 technical specifications.
| Depth | 26mm |
| Impedance | 8R |
| Length | 116mm |
| Weight | 0.58kg |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Monacor DT-100 to view detailed technical specifications.
No datasheet is available for this part.
