Monacor HT-22/8 technical specifications.
| Depth | 28mm |
| Diameter | 92mm |
| Impedance | 8R |
| Weight | 0.17kg |
| RoHS | Not Compliant |
Download the complete datasheet for Monacor HT-22/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.