Monacor PA-302 technical specifications.
| Depth | 170mm |
| Height | 60mm |
| Output Power | 14W |
| Weight | 1.5kg |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Monacor PA-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
