
Monacor PDM-300 technical specifications.
| Package/Case | 300 |
| Height | 160mm |
| Impedance | 600R |
| Length | 120mm |
| Mount | Desktop |
| Weight | 1100g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Monacor PDM-300 to view detailed technical specifications.
No datasheet is available for this part.
