
Monacor SP-252PA technical specifications.
| Depth | 110mm |
| Impedance | 8R |
| Length | 255mm |
| Weight | 2kg |
| Width | 255mm |
| RoHS | Not Compliant |
Download the complete datasheet for Monacor SP-252PA to view detailed technical specifications.
No datasheet is available for this part.
