
Monacor SP-31/2R-DP technical specifications.
| Depth | 27.5mm |
| Impedance | 8R |
| Length | 92mm |
| Resistance | -15.5R |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Monacor SP-31/2R-DP to view detailed technical specifications.
No datasheet is available for this part.
