Monacor SPE-230/WS technical specifications.
| Rated power handling | 25 |
| Music power handling | 50 |
| Impedance | 8 |
| Transmission range | 100 Hz...20000 Hz |
| Mean sound pressure level | 85 |
| RoHS | Compliant |
Download the complete datasheet for Monacor SPE-230/WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
