Monacor ST-930 technical specifications.
| Color | Black |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Monacor ST-930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
