Monitran MTN/1185CM8-10 technical specifications.
| Lead Length | 5m |
| Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Output Current | 20mA |
| Reach SVHC Compliant | No |
| Weight | 150g |
| RoHS | Compliant |
Download the complete datasheet for Monitran MTN/1185CM8-10 to view detailed technical specifications.
No datasheet is available for this part.