TRANSDUCER, LINEAR, 150MM RANGE
Monitran MTN/IE(I)-150 technical specifications.
| Bandwidth | 300Hz |
| Length | 610mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 12V |
| Output Voltage | 2.5V |
| Outside Diameter | 22.2mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Monitran MTN/IE(I)-150 to view detailed technical specifications.
No datasheet is available for this part.