Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MONNIT
MNK2-9-CG-MFT-ATT
Datasheet
Monnit
MNK2-9-CG-MFT-ATT
Active
2 Sensor Humidity/Temperature Kit
Development & Prototyping
Development Boards & Kits
Development & Prototyping
Development Boards & Kits
Evaluation & Demonstration Boards
Sensor
2 Sensor Humidity/Temperature Kit
Frequency
900
MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Sensor Type
Humidity/Temperature
Number Of Sensors
2
Operating Frequency
900
MHz
Device Range
304.8
m
Cellular Support
Yes
Compliance
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account