The MPM3620A is a synchronous, rectified, step-down module converter with an integrated inductor, two capacitors, and power MOSFETs. It offers a compact solution that requires only 5 external components to achieve 2A continuous output current with a wide input range of 4.5V to 24V. It features a power good indicator (PG pin), over-current protection, and thermal shutdown.
Monolithic Power Systems MPM3620AGQV-P technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 24V |
| Output Current | 2A |
| Output Voltage (Min) | 0.8V |
| Output Voltage (Max) | 19.9V |
| Switching Frequency | 2MHz |
| High-Side Rds(on) | 90mOhm |
| Low-Side Rds(on) | 40mOhm |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Monolithic Power Systems MPM3620AGQV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.