The MPM3650 is a fully integrated, high-frequency, synchronous rectified, step-down power module with an internal inductor. It provides a compact solution for achieving 5A of continuous output current over a wide input voltage range of 2.75V to 17V with excellent load and line regulation. The device features Constant-On-Time (COT) control for fast transient response and easy loop design, alongside full protection features including short-circuit protection (SCP), over-current protection (OCP), under-voltage protection (UVP), and thermal shutdown.
Monolithic Power Systems MPM3650GQW-P technical specifications.
| Input Voltage (Min) | 2.75V |
| Input Voltage (Max) | 17V |
| Output Current | 5A |
| Output Voltage (Min) | 0.6V |
| Switching Frequency | 1200kHz |
| Control Method | Constant-On-Time (COT) |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MPM3650GQW-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.