The MPQ4571 is a fully integrated, fixed-frequency, synchronous step-down converter capable of achieving up to 1A of continuous output current. It operates over a wide 4.5V to 60V input range and features peak current control for excellent transient response. The device integrates high-side and low-side power MOSFETs, advanced asynchronous modulation (AAM) for light-load efficiency, and low-dropout mode for automotive cold crank conditions. Protection features include over-current protection with valley current detection, hiccup short-circuit protection, and thermal shutdown.
Monolithic Power Systems MPQ4571GQB-AEC1-Z technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 60V |
| Output Current | 1A |
| Shutdown Quiescent Current | 2µA |
| Switching Frequency | FixedkHz |
| Topology | Synchronous Buck |
| Automotive Qualification Status | AEC-Q100 Qualified |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MPQ4571GQB-AEC1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.