Ring nut Dimensions ø x L: 43 x 15 mm Material: Thermoplastic Colour: Black Holder: E14
Monster Cable 109162 technical specifications.
| Height | 2.5inch |
| Length | 11inch |
| Weight | 0.5lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Monster Cable 109162 to view detailed technical specifications.
No datasheet is available for this part.