Monster Cable 109301 technical specifications.
| Height | 2.5inch |
| Length | 15.25inch |
| Weight | 2.2lb |
| Width | 10.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Monster Cable 109301 to view detailed technical specifications.
No datasheet is available for this part.