Eaton Rmq C22 C22S-DR-R-X0-K02 - 121538
Monster Cable 121538 technical specifications.
| Height | 2.5inch |
| Length | 9.75inch |
| Weight | 0.57lb |
| Width | 6.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Monster Cable 121538 to view detailed technical specifications.
No datasheet is available for this part.