Monster Cable 121565 technical specifications.
| Height | 1.5inch |
| Length | 10.5inch |
| Weight | 0.78lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Monster Cable 121565 to view detailed technical specifications.
No datasheet is available for this part.