Monster Cable 128057 technical specifications.
| Height | 2.5inch |
| Length | 11inch |
| Mount | Cable |
| Weight | 1.56lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Monster Cable 128057 to view detailed technical specifications.
No datasheet is available for this part.