
Moore & Wright 1112 technical specifications.
| No. of Blades | 10 |
| Blade Length | 300mm |
| Blade Material | Steel |
| Measuring Range Min | 0.05mm |
| Measuring Range Max | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Moore & Wright 1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
