
Moore & Wright 388M technical specifications.
| No. of Blades | 13 |
| Blade Length | 100mm |
| Blade Material | Steel |
| Measuring Range Min | 0.03mm |
| Measuring Range Max | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Moore & Wright 388M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.