Mornsun LD03-10B03 technical specifications.
| Depth | 15mm |
| Efficiency | 63% |
| Length | 37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Weight | 25g |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Mornsun LD03-10B03 to view detailed technical specifications.
No datasheet is available for this part.