Mornsun LD05-20B05 technical specifications.
| Depth | 15.16mm |
| Efficiency | 72% |
| Length | 50.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 35g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Mornsun LD05-20B05 to view detailed technical specifications.
No datasheet is available for this part.