Mornsun LS03-15B05SR2 technical specifications.
| Depth | 11mm |
| Efficiency | 69% |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Mornsun LS03-15B05SR2 to view detailed technical specifications.
No datasheet is available for this part.