Mornsun LS05-15B15S technical specifications.
| Depth | 24mm |
| Efficiency | 75% |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 340mA |
| Output Voltage | 15V |
| RoHS Compliant | No |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mornsun LS05-15B15S to view detailed technical specifications.
No datasheet is available for this part.