The LS05-15B24S DC-DC converter from Mornsun features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a single output and an efficiency of 75%. The converter measures 42mm in length, 11mm in width, and 24mm in depth. It is not RoHS compliant.
Mornsun LS05-15B24S technical specifications.
| Depth | 24mm |
| Efficiency | 75% |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 210mA |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mornsun LS05-15B24S to view detailed technical specifications.
No datasheet is available for this part.