The NSDA1608-4R7M-E inductor from Motocraft features a DC resistance of 90 milliohms and an inductance of 4.7 microhenries. It has a self-resonant frequency of 47 MHz and a test frequency of 100 kHz. The inductor is available in tape and reel packaging and has a tolerance of 20%. It can operate between -25°C and 105°C.
Motocraft NSDA1608-4R7M-E technical specifications.
| DC Resistance (DCR) | 90mR |
| Depth | 4.75mm |
| Inductance | 4.7uH |
| Length | 6.9mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 0.09R |
| Self Resonant Frequency | 47MHz |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Motocraft NSDA1608-4R7M-E to view detailed technical specifications.
No datasheet is available for this part.