Motorola 1N4759ATR technical specifications.
| Height | 2.6mm |
| Impedance | 125R |
| Length | 4.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Width | 2.6mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Motorola 1N4759ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
