Motorola DSP56853FGE technical specifications.
| Package/Case | LQFP |
| Frequency | 120MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Motorola DSP56853FGE to view detailed technical specifications.
No datasheet is available for this part.