General purpose logic IC output optocoupler featuring 7500V isolation and a 1MBps data rate. This single-element device operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 15V and a minimum of 3V. Maximum power dissipation is rated at 0.25W. Encased in a plastic DIP-6 package.
Motorola H11L1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola H11L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.