The LM2902NS is an industrial-grade dual operational amplifier from Motorola, featuring a voltage-feedback architecture and frequency compensation. It has 14 terminals and a DUAL terminal position, with a temperature grade of industrial and a maximum operating temperature of 85°C. The device is available in a 14-pin DIP package, suitable for through-hole mounting. The LM2902NS is a micropower operational amplifier with a number of functions, including four operational amplifier channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Micropower | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |