Motorola MPC950FA technical specifications.
| Package/Case | SMD/SMT |
| Max Supply Current | 29mA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Motorola MPC950FA to view detailed technical specifications.
No datasheet is available for this part.