Motorola P6KE24A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 33.2V |
| Diameter | 3.56mm |
| Direction | Unidirectional |
| Element Configuration | Single |
| ESD Protection | No |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1A |
| Mount | Through Hole |
| Peak Pulse Current | 19A |
| Power Dissipation | 5W |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | No |
| DC Rated Voltage | 24V |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Motorola P6KE24A to view detailed technical specifications.
No datasheet is available for this part.