
Mountain Switch 101-0109 technical specifications.
| Color | Beige |
| Height | 5.5mm |
| Illumination Type | Non-Illuminated |
| Length | 6mm |
| Material | ABS |
| Series | 101 |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-0109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.