
Mountain Switch 101-0134-EV technical specifications.
| Current Rating | 50mA |
| Operating Force | 1.6N |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Series | 101 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 0.004656oz |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-0134-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
