Mountain Switch 101-0164 technical specifications.
| Color | Black |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 77 |
| Series | 101 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 101-0164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
