Mountain Switch 101-0465K-EV technical specifications.
| Color | Black |
| Current Rating | 50mA |
| Operating Force | 1N |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 101-0465K-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.